help desk software
31428-1 by te connectivity / amp brand
Image is representational - see mfr. specs

31428-1

TE Connectivity / AMP Brand

BUDGET,RING,26-22,4,UNPLTD ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

BUDGET,RING,26-22,4,UNPLTD

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = Budget
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire

Search Keywords: 314281

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
31428-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Stud Size:
2.84 mm
Dimension:
11.43 x 5.15 mm
Wire Size:
22-26 AWG
Color:
N/R
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
31428
31428
VIEW PRODUCT