3-1393247-3
Thermal Circuit Breaker - W31 Series - 15 A - 1 Pole - 50 VDC - 250 VAC - Panel. ...
DESCRIPTION
The W31-X2M1G-15 is a 15A toggle/push/pull actuator Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C, must trip at 135% in one hour. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 6000 cycles at 100% of rating or 10000 mechanical cycles. Threaded bushing, 15/32 inch diameter with or without anti-rotation flats panel mounting, 250VAC/50VDC voltage rating. Screw terminals situated 90° to each other with #8-32 screws and washers installed and also two hex nuts or lock washer installed.
Product Highlights:
- Circuit Breaker
- W31 Series
- 1 Poles
- Actuator Style = Toggle
- Current Rating = 15 A
Search Keywords: 313932473
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3-1393247-3 RoHS compliant?
Yes, 3-1393247-3 is RoHS compliant.
What is the lead time for 3-1393247-3?
The standard lead time for 3-1393247-3 is approximately 54 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 582
Can Ship immediately
On Order:
500
can ship 2/1/27
Factory Lead-Time 54 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
