help desk software
3-1393117-0 by te connectivity / amp brand
Image is representational - see mfr. specs

3-1393117-0

TE Connectivity / AMP Brand

Power Relay - DPDT - 24 VAC - 10 A - KUP Series - Panel - Non Latching. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The KUP-11A55-24 is a 2-pole general-purpose panel Plug-in Relay with AC coil, KUP series. 2 form-C (2CO) contact arrangement, bracket mount case. 4.75mm quick connect/solder (AgCdO, 10A).

Product Highlights:

  • KUP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC

Search Keywords: 313931170

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1393117-0
Alias/AKA:
KUP-11A55-24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 55 °C
Coil Resistance:
85 Ohm

IN STOCK: 66

Can Ship immediately

On Order: 600   can ship 7/6/26 

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$27.71
5
$24.82
10
$22.10
25
$20.70
50
$19.98
100
$19.30
250 +
$18.11