311P18-04A60R by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

311P18-04A60R

The 311P18-04A60R is a space-qualified, epoxy-encapsulated NTC thermistor with a resistance of 3000 ohms at 25°C for precision temperature sensing. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 311P18-04A60R is a NASA-qualified, precision interchangeable NTC thermistor designed for use in extended space flight applications. It provides a nominal resistance of 3000 ohms at 25°C and features a tight interchangeability tolerance of ±0.1°C over a range of 0°C to 70°C. The pressed disk ceramic sensor is encapsulated in a thermally conductive epoxy that meets NASA's outgassing requirements and is fitted with 3-inch, 32 AWG solder-plated copper leads. Due to its high sensitivity and flight-qualified status, this thermistor is ideal for tight tolerance instrumentation, low and mid-range temperature monitoring, and applications requiring the detection of small temperature changes in demanding space environments.

Search Keywords: 311P1804A60R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
311P18-04A60R
Alias/AKA:
SP44904X-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9025198085
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 311P18-04A60R RoHS compliant?

Yes, 311P18-04A60R is RoHS compliant.

What is the lead time for 311P18-04A60R?

The standard lead time for 311P18-04A60R is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$341.72
3
$339.42
5 +
$337.19

Tools/3D Models

Product Guides