3-1123309-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3-1123309-2

DYNAMIC D-5 HDR H ASSY 4P XY ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3-1123309-2 is a double-row high current modular board-mounting header connector from the Dynamic Series D-S200M family, designed for horizontal mounting applications. It features a 10.16mm pin pitch with 4 positions, XY keying configuration, gold plating, and black housing color. The connector has dimensions of A: 29.4mm, B: 42.2mm, and C: 24.1mm. This RoHS-compliant connector is suitable for industrial applications requiring reliable high-current wire-to-board connections.

Product Highlights:

  • Connector
  • Housing Gender = Header - Tab
  • With Contacts
  • Contact Gender = Tab
  • Terminate To Printed Circuit Board

Search Keywords: 311233092

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3-1123309-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
15
Package Type:
TUBE
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
630 VAC
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 3-1123309-2 RoHS compliant?

Yes, 3-1123309-2 is RoHS compliant.

What is the lead time for 3-1123309-2?

The standard lead time for 3-1123309-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,478

Can Ship immediately

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Multiple: 15

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
30
$21.86
105
$21.81
255
$21.76
540
$21.70
1,080
$11.09
1,620
$7.55
2,160 +
$7.40