3052-1201-10 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

3052-1201-10

Conn Type N RCP 0Hz to 11GHz 50Ohm ST Flange Mount Gold ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP Brand part 3052-1201-10 is a high-quality connector designed for various applications. With a Conn Type N RCP configuration, it provides reliable connectivity for both male and female ends. It has a wide frequency range of 0Hz to 11GHz, making it suitable for a range of high-speed data transmission requirements. The 50Ohm impedance ensures efficient signal transmission, while the ST Flange Mount allows for secure installation in a variety of setups. Made with gold plating, this connector offers exceptional conductivity and resistance to corrosion, ensuring long-lasting performance.

Product Highlights:

  • Connector
  • Jack
  • Terminate To Printed Circuit Board
  • Body Style = Straight
  • Mil-Type Grade

Search Keywords: 3052120110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
3052-1201-10
Alias/AKA:
1057290-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
TRAY
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
PCB
Operating Temperature:
-65 to 165 °C
Dimension:
36.6 x 25.4 x 25.4 mm

FREQUENTLY ASKED QUESTIONS

Is 3052-1201-10 RoHS compliant?

Yes, 3052-1201-10 is RoHS compliant.

What is the lead time for 3052-1201-10?

The standard lead time for 3052-1201-10 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 840

Can Ship immediately

MOQ for out of Stock Qty: 250

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$28.41
50
$22.79
100
$21.83
250
$20.70
500
$20.45
750
$20.23
1,000 +
$20.18

Tools/3D Models

Product Guides