2MM-RD-S10-S-T-TB
TE Connectivity / AMP Brand10P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin ...
DESCRIPTION
The 2MM-RD-S10-S-T-TB is an AMPMODU 2 mm wire-to-board IDC receptacle platform designed for reliable interconnection in miniature electronics applications. This standard receptacle (no latches) features 10 positions in a single row with a 2 mm centerline spacing, tin plating, and pre-loaded insulation displacement contacts (IDC) that enable fast wire termination without stripping. The connector accommodates discrete wire sizes of AWG 30–26 (0.05–0.14 mm²) and is constructed from high-temperature LCP plastic housing with phosphor bronze contacts, rated for operating temperatures from -40°C to 105°C and a maximum current of 2 A per contact. This design provides 38% space savings compared to traditional 2.54 mm connectors and is ideal for industrial controls, PLC/IO devices, servo drives, and automation equipment where compact, cost-effective wire termination is required.
Search Keywords: 2MMRDS10STTB
SPECIFICATIONS
IN STOCK: 7,920
Can Ship immediately
MOQ for In Stock Qty: 44
MOQ for out of Stock Qty: 396
Multiple: 22
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
