2MM-RD-S10-S-H-TB
TE Connectivity / AMP Brand10P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.76 ...
DESCRIPTION
The 2MM-RD-S10-S-H-TB is an AMPMODU 2 mm wire-to-board IDC receptacle platform designed for miniature interconnection applications. This standard receptacle (no latches) features 10 positions in a single row with a 2 mm centerline spacing, pre-loaded discrete wire insulation displacement contacts (IDC), and 0.38 µm gold plating on phosphor bronze contacts. The connector accommodates wire sizes of AWG 30–26 (0.05–0.14 mm²) and operates across a temperature range of -40°C to 125°C with a maximum current rating of 2 A and dielectric withstanding voltage of 650 VAC. The housing is constructed from high-temperature LCP plastic (UL94 V0, low halogen, class III environmental rating) and enables fast wire termination without stripping using manual or pneumatic pistol grip tooling. This design provides 38% space savings compared to traditional 2.54 mm connectors and is ideal for industrial controls, PLC/IO devices, servo drives, and automation equipment requiring reliable signal transfer in vibration-prone environments.
Search Keywords: 2MMRDS10SHTB
SPECIFICATIONS
IN STOCK: 3,960
Can Ship immediately
MOQ for In Stock Qty: 22
MOQ for out of Stock Qty: 396
Multiple: 22
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
