help desk software
2MM-RD-S06-S-T-TB by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-RD-S06-S-T-TB

TE Connectivity / AMP Brand

6P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2317222-6 is an AMPMODU 2 mm wire-to-board IDC receptacle platform designed for reliable and economical interconnection in miniature electronics applications. It features pre-loaded discrete wire insulation displacement contacts (IDC) that enable fast termination without wire stripping, supporting wire sizes from 30 to 26 AWG and accommodating single-row configurations with position sizes varying by latching variant. The receptacle operates at a maximum current rating of 2 A with a dielectric withstanding voltage of 650 VAC and maximum operating voltage of 125 V, maintaining performance across an operating temperature range of -40°C to 105°C (tin plated) or -40°C to 125°C (gold plated). The housing is constructed from high-temperature liquid crystal polymer (LCP) with phosphor bronze contacts and multiple plating options (tin, 4 µ" gold flash, 15 µ" gold, or 30 µ" gold), all compliant with RoHS and REACH standards. This connector occupies 38% less space than traditional 2.54 mm centerline connectors and is ideal for industrial applications including PLC/IO devices, servo drives, industrial controls, material handling equipment, instrumentation, building and factory automation, energy storage systems, and robotics.

Search Keywords: 2MMRDS06STTB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-RD-S06-S-T-TB
Alias/AKA:
2317222-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tube

IN STOCK: 1,296

Can Ship immediately

MOQ for In Stock Qty: 36

MOQ for out of Stock Qty: 324

Multiple: 36

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
36
$1.191
72
$1.188
108
$1.185
252
$1.182
324
$1.179
648
$0.884
972
$0.825
1,296 +
$0.809

Tools/3D Models

Product Guides