help desk software
2MM-RD-S02-S-T-TB by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-RD-S02-S-T-TB

TE Connectivity / AMP Brand

2P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2317222-2 is an AMPMODU 2 mm wire-to-board IDC receptacle platform designed for reliable interconnection in miniature electronics applications. It features pre-loaded discrete wire insulation displacement contacts (IDC) that enable fast termination without wire stripping, compatible with manual or pneumatic pistol grip tools. The connector supports wire sizes of 30–26 AWG and operates at a maximum current rating of 2 A with a dielectric withstanding voltage of 650 VAC. Operating temperature ranges from -40°C to 105°C (tin plated) or -40°C to 125°C (gold plated), with vibration and shock resistance rated at 50g with no electrical discontinuity greater than 1 microsecond. This connector is ideal for industrial applications including PLC/IO devices, servo drives, industrial controls, material handling equipment, instrumentation, building and factory automation, energy storage systems, and robotics, offering 38% space savings compared to traditional 2.54 mm centerline connectors.

Search Keywords: 2MMRDS02STTB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-RD-S02-S-T-TB
Alias/AKA:
2317222-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
Tube

IN STOCK: 4,410

Can Ship immediately

MOQ for In Stock Qty: 105

MOQ for out of Stock Qty: 945

Multiple: 105

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
105
$1.0509
315
$1.0483
525
$1.0457
945
$1.0431
1,890
$0.6419
2,835
$0.5082
3,780 +
$0.4980

Tools/3D Models

Product Guides