help desk software
2MM-RD-S02-S-H-TB by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-RD-S02-S-H-TB

TE Connectivity / AMP Brand

2P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.76 ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2317206-2 is an AMPMODU 2 mm wire-to-board IDC receptacle platform designed for reliable interconnection in miniature electronics applications. It features pre-loaded discrete wire insulation displacement contacts (IDC) that enable fast termination without the need to strip the wire, using manual or pneumatic pistol grip tooling. The connector operates at a maximum current rating of 2 A with a dielectric withstanding voltage of 650 VAC and supports operating temperatures from -40°C to 105°C (tin plated) or -40°C to 125°C (gold plated). The receptacle housing is constructed from high-temperature plastic (LCP) with phosphor bronze contacts and offers multiple plating options including 30 µ" (0.76 µm) gold, 15 µ" (0.38 µm) gold, 4 µ" (0.1 µm) gold flash, or tin. This product is ideal for industrial control systems, PLC/IO devices, servo drives, material handling equipment, and building automation applications where space savings of 38% compared to traditional 2.54 mm connectors and reliable signal transfer in high vibration environments are required.

Search Keywords: 2MMRDS02SHTB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-RD-S02-S-H-TB
Alias/AKA:
2317206-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
105
Package Type:
Tube

IN STOCK: 2,208

Can Ship immediately

MOQ for In Stock Qty: 105

MOQ for out of Stock Qty: 945

Multiple: 105

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
105
$1.501
315
$1.497
525
$1.493
945
$1.489
1,890
$0.916
2,835
$0.726
3,780 +
$0.711

Tools/3D Models

Product Guides