help desk software
2MM-R-D07-VS-00-H-TBP by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-R-D07-VS-00-H-TBP

TE Connectivity / AMP Brand

14P,2MM,BB,REC,DRVT,SMD,AU.76,TB,W/CP ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2MM-R-D07-VS-00-H-TBP is a 2mm pitch board-to-board receptacle from the TE Connectivity AMPMODU series. It features dual cantilever beam phosphor bronze contacts that provide increased contact surface between the header pin and receptacle for reliable signal transfer. The receptacle is housed in a high-temperature-resistant liquid crystal polymer (LCP) plastic, suitable for automated surface-mount, through-hole-reflow (Pin-in-Paste), and traditional through-hole mount processes. This connector is designed for board-to-board stacking applications where reliable interconnection is required.

Search Keywords: 2MMRD07VS00HTBP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-R-D07-VS-00-H-TBP
Alias/AKA:
1-2314846-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube

IN STOCK: 8,400

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$5.66
100
$5.65
250
$5.63
500
$5.62
1,000
$2.98
1,500
$2.09
2,000 +
$2.05

Tools/3D Models

Product Guides