help desk software
2MM-R-D07-VS-00-F-TBP by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-R-D07-VS-00-F-TBP

TE Connectivity / AMP Brand

14P,2MM,B-B,REC,DRVT,SMD,0.1AU,TB,W/CP ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2MM-R-D07-VS-00-F-TBP is a vertical dual-entry board-to-board receptacle designed for reliable signal transfer in stacked connector applications. The product features phosphor bronze contacts with dual cantilever beams and a 2.00mm centerline spacing, providing increased contact surface area between header pins and receptacle contacts. The receptacle is housed in high-temperature-resistant liquid crystal polymer (LCP) plastic and supports multiple mounting processes including automated surface-mount, through-hole-reflow (Pin-in-Paste), and traditional through-hole mounting. This connector is suitable for industrial applications requiring robust board-to-board stacking with flexible mounting options and reliable electrical performance across various environmental conditions.

Search Keywords: 2MMRD07VS00FTBP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-R-D07-VS-00-F-TBP
Alias/AKA:
1-2314844-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube

IN STOCK: 2,960

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 500

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$3.03
100
$3.02
250
$3.01
500
$3.00
1,000
$1.85
1,500
$1.46
2,000 +
$1.43

Tools/3D Models

Product Guides