help desk software
2MM-RC-S05-BX by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-RC-S05-BX

TE Connectivity / AMP Brand

5P,2MM,REC,HSG,SR,CRIMP,PLAIN,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2316102-5 is an AMPMODU 2 mm wire-to-board crimp receptacle contact designed for reliable miniature electronic interconnections. This receptacle contact is manufactured from phosphor bronze with dual cantilever beams and supports wire sizes AWG 28-24 (0.08 - 0.22 mm²), with tin plating as the standard finish option. The contact operates over a temperature range of -40°C to 105°C for tin-plated versions and features a maximum current rating of 2A with a dielectric withstanding voltage of 650 VAC. The AMPMODU 2 mm connector family occupies 38 percent less space than traditional 2.54 mm centerline connectors, making it ideal for high-density applications in industrial controls, robotics, servo drives, and material handling equipment where space efficiency and reliable interconnection are critical.

Search Keywords: 2MMRCS05BX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-RC-S05-BX
Alias/AKA:
2316102-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box

IN STOCK: 4,500

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
250
$0.3661
1,000
$0.3381
2,500
$0.3197
5,000
$0.3057
7,500
$0.2974
10,000
$0.2754
15,000
$0.2678
25,000 +
$0.2581

Tools/3D Models

Product Guides