2MM-RCP-S09-BX
TE Connectivity / AMP Brand9P,2MM,REC,HSG,SR,CRIMP,LATCH,BOX ...
DESCRIPTION
2316104-9 is a crimp snap-in receptacle with positive latch designed for the AMPMODU 2 mm interconnection system by TE Connectivity. This receptacle features a positive latch mechanism that provides secure mating and reliable signal transfer in demanding applications. The product is available in single-row configuration with 3 to 16 available positions, supporting wire sizes from AWG 30-28 (0.05–0.08 mm²) to AWG 28-24 (0.08–0.22 mm²). The receptacle contacts are available with multiple plating options including 4 µ" [0.1 µm] gold, 15 µ" [0.38 µm] gold, and 30 µ" [0.76 µm] gold, with packaging available in both 30K piece reels and loose piece formats. This connector is ideal for space-constrained environments where the compact 2 mm design provides 38% less PCB space compared to traditional 2.54 mm centerline connectors, making it suitable for miniature electronics requiring reliable interconnection.
Search Keywords: 2MMRCPS09BX
SPECIFICATIONS
IN STOCK: 8,000
Can Ship immediately
MOQ for In Stock Qty: 200
MOQ for out of Stock Qty: 1000
Multiple: 200
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
