help desk software
2MM-RCP-D15-BX by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-RCP-D15-BX

TE Connectivity / AMP Brand

30P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3-2316110-0 is a double-row crimp snap-in receptacle with positive latch designed for the AMPMODU 2 mm interconnection system by TE Connectivity. This receptacle features a compact 2 mm pitch design that occupies 38% less PCB space compared to traditional 2.54 mm centerline connectors, enabling greater design flexibility in space-constrained applications. The product utilizes a dual-beam contact design to provide two points of contact for enhanced signal reliability and is available in multiple plating options including 30 µm (0.76 µm) gold, 15 µm (0.38 µm) gold, and 4 µm (0.1 µm) gold finishes. The receptacle supports 6 to 32 available positions and is suitable for both board-to-board and wire-to-board mating configurations. This connector is ideal for demanding applications requiring reliable miniature interconnections in electronics, telecommunications, and industrial equipment.

Search Keywords: 2MMRCPD15BX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-RCP-D15-BX
Alias/AKA:
3-2316110-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box

IN STOCK: 2,320

Can Ship immediately

MOQ for In Stock Qty: 80

MOQ for out of Stock Qty: 800

Multiple: 80

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
80
$1.614
160
$1.610
320
$1.606
560
$1.602
800
$1.598
1,600
$0.983
2,400
$0.778
3,200 +
$0.763

Tools/3D Models

Product Guides