2MM-RCD-S09-BX
TE Connectivity / AMP Brand9P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX ...
DESCRIPTION
2316103-9 is a crimp snap-in receptacle with detent latches, part of TE Connectivity's AMPMODU 2 mm interconnection system. This receptacle is designed for single-row configurations and provides reliable signal transfer in space-constrained applications. The product features a 2 mm pitch design that occupies 38% less space on printed circuit boards compared to traditional 2.54 mm centerline connectors, and utilizes a dual-beam contact design for enhanced signal reliability. Available in positions 7-16, the receptacle supports multiple plating options including 4µ" [0.1µm], 15µ" [0.38µm], and 30µ" [0.76µm] gold finishes, as well as tin plating. The detent latch design ensures secure mating and is ideal for demanding applications requiring miniaturization and dependable interconnection in electronics, telecommunications, and industrial equipment.
Search Keywords: 2MMRCDS09BX
SPECIFICATIONS
IN STOCK: 8,000
Can Ship immediately
MOQ for In Stock Qty: 200
MOQ for out of Stock Qty: 1000
Multiple: 200
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
