help desk software
2MM-RCD-S08-BX by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-RCD-S08-BX

TE Connectivity / AMP Brand

8P,2MM,REC,HSG,SR,CRIMP,LCK RAMP,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2316103-8 is a crimp snap-in receptacle with detent latches designed for the AMPMODU 2 mm interconnection system by TE Connectivity. This receptacle features a compact 2 mm pitch design that enables 38% space savings on printed circuit boards compared to traditional 2.54 mm centerline connectors. The product utilizes a dual-beam contact design to provide 2 points of contact for increased signal reliability and is available in single-row configurations supporting 7 to 16 positions. The receptacle is compatible with multiple plating options including 4 µm (0.1 µm), 15 µm (0.38 µm), and 30 µm (0.76 µm) gold finishes, as well as tin plating. This connector system is ideal for space-constrained applications requiring reliable board-to-board or wire-to-board interconnections in demanding industrial and consumer electronics environments.

Search Keywords: 2MMRCDS08BX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-RCD-S08-BX
Alias/AKA:
2316103-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box

IN STOCK: 7,400

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 1000

Multiple: 200

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
200
$0.7398
400
$0.7380
600
$0.7361
1,000
$0.7343
2,000
$0.4519
3,000
$0.3577
4,000 +
$0.3506

Tools/3D Models

Product Guides