help desk software
2MM-HSP-D12-VT-02-H-TB by te connectivity / amp brand
Image is representational - see mfr. specs

2MM-HSP-D12-VT-02-H-TB

TE Connectivity / AMP Brand

24P,2MM,PL HDR,DRVT,2.8,0.76AU,TB ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-2823408-4 is a shrouded header connector from TE Connectivity's AMPMODU 2 mm interconnection system, designed for reliable signal transfer in space-constrained environments. This connector features a 2 mm pitch design that occupies 38% less PCB space compared to traditional 2.54 mm centerline connectors. The system utilizes a dual-beam contact design providing two points of contact for increased signal reliability. Available in multiple plating options including tin and gold variants, this connector is suitable for both board-to-board and wire-to-board mating configurations. Common applications include industrial electronics and miniature sophisticated electronic devices where compact, reliable interconnections are required.

Search Keywords: 2MMHSPD12VT02HTB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2MM-HSP-D12-VT-02-H-TB
Alias/AKA:
2-2823408-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
Tube

IN STOCK: 1,823

Can Ship immediately

MOQ for In Stock Qty: 21

MOQ for out of Stock Qty: 462

Multiple: 21

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
21
$8.45
105
$8.43
252
$8.40
462
$8.38
924
$4.44
1,386
$3.12
1,848 +
$3.06

Tools/3D Models

Product Guides