2980-0000-62 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2980-0000-62

Conn OSMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold Carton ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn OSMP Adapter RCP/RCP 0Hz to 40GHz 50Ohm ST Gold Carton

Product Highlights:

  • Adapter
  • Center-to-Center Spacing = 4.32 mm

Search Keywords: 2980000062

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2980-0000-62
Alias/AKA:
1056700-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Type:
OSMP Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 40 Hz to GHz
Gender:
RCP/RCP
Body Orientation:
Straight
Operating Temperature:
-65 to 165 °C
Dimension:
6.5 x 3.5 mm

FREQUENTLY ASKED QUESTIONS

Is 2980-0000-62 RoHS compliant?

Yes, 2980-0000-62 is RoHS compliant.

What is the lead time for 2980-0000-62?

The standard lead time for 2980-0000-62 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$136.45
5
$136.10
10
$135.76
25
$135.42
50
$71.70
75
$50.45
100 +
$49.44

Tools/3D Models

Product Guides