2-967644-1
TE Connectivity / AMP Brand2POS MQS REC SEALED COD B ...
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
2POS MQS REC SEALED COD B
Product Highlights:
- Housing
- Number of Positions = 2
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 29676441
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-967644-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
2700
Package Type:
Bag
Circuit Application:
Signal
Number of Positions:
2
Packaging Method:
Bag
Primary Locking Feature:
On the Terminal
Terminal Position Assurance:
Yes
Operating Voltage:
50 VDC
Connector & Housing Type:
Housing for female terminals
Number of Rows:
1
Serviceable:
Yes
Packaging Quantity:
2700
Sealable:
Yes
Connector Position Assurance Capable:
No
Primary Product Color:
Gray
Cable Exit Angle:
180°
Operating Temperature Range:
-40 – 120 °C, -40 – 248 °F
Product Length:
.685 in, 17.4 mm
Product Width:
.602 in, 15.3 mm
Mating Tab Width:
.025 in, .63 mm
Contact Type:
Receptacle
Connector Shape:
Rectangular
Connector & Contact Terminates To:
Wire & Cable
Connector Height:
.951 in, 24.15 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Nominal Voltage Architecture:
50 V
Mating Alignment:
With
Contact Size:
.63mm
Centerline (Pitch):
.157 in, 4 mm
Housing Material:
PBT GF
Mating Alignment Type:
Keyed
Contact Current Rating (Max):
7.5 A
Strain Relief:
Without
Connector System:
Wire-to-Wire
Operating Temperature (Max):
120 °C, 248 °F
IN STOCK: 0
MOQ for out of Stock Qty: 675
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
675
$1.43
1,350
$0.88
2,025
$0.70
2,700
+
$0.68
English
Chinese
Spanish
