293736-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

293736-1

8 pos. coverpart (kit) for P/N 794617-8 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

293736-1 is an 8-position coverpart connector assembly designed for use with the Micro Mate-N-Lock plug housing P/N 794617-8. This standard version connector comprises coverpart components (P/N 293730-1 and P/N 293731-1) assembled with an 8-position plug housing. The assembly is engineered to accommodate cables with external diameters of 5.6±0.2 mm, supporting up to 8 contacts crimped on compatible cable types such as LYY 8x0.25mm² or HELUKABEL DATAFLAMM 10x0.14mm² halogen-free cables. The connector features dimensional tolerances of ±0.5 mm for general dimensions and ±0.3 mm for 2-place decimal specifications, ensuring precise mating with counterpart connectors. This connector assembly is commonly used in industrial applications requiring reliable multi-contact electrical connections with standardized mating interfaces.

Search Keywords: 2937361

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
293736-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX
Type:
Cover Kit
Dimension:
41.37 x 13.4 x 16.2mm
Operating Temperature:
-20 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 293736-1 RoHS compliant?

Yes, 293736-1 is RoHS compliant.

What is the lead time for 293736-1?

The standard lead time for 293736-1 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 231

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 375

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$3.27
100
$3.26
250
$3.25
375
$3.24
750
$2.00
1,125
$1.58
1,500 +
$1.55