292164-6
TE Connectivity / AMP BrandCT P/HDR BOX H ASSY 6P T/P NAT
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CT P/HDR BOX H ASSY 6P T/P NAT
Search Keywords: 2921646
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
292164-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Tube
Contact Type:
Pin
PCB Contact Termination Area Plating Material:
Tin
Mating Pin Diameter:
.024 in, .6 mm
Assembly Process Feature:
Pick and Place Cover
Packaging Quantity:
30
PCB Connector Assembly Type:
PCB Mount Header
Round Termination Post & Tail Diameter:
.024 in, .6 mm
Number of Rows:
1
PCB Mount Orientation:
Right Angle
Mating Alignment Type:
Polarization
Connector Length:
.543 in, 13.8 mm
Contact Mating Area Length:
.165 in, 4.2 mm
Centerline (Pitch):
.079 in, 2 mm
PCB Mount Retention Type:
Kinked Legs
Connector System:
Wire-to-Board
Panel Mount Feature:
With
Number of Positions:
6
UL Flammability Rating:
UL 94V-0
Mating Retention:
Without
Contact Current Rating (Max):
4 A
PCB Contact Termination Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Layout:
Inline
PCB Thickness (Recommended):
.031 – .063 in, .8 mm
PCB Mount Alignment:
Without
Contact Base Material:
Brass
Termination Post & Tail Length:
.126 in, 3.2 mm
Contact Mating Area Plating Material:
Tin
Connector Height:
.346 in, 8.8 mm
Sealable:
No
Contact Mating Area Plating Material Finish:
Matte
Contact Shape & Form:
Round
Contact Mating Area Plating Material Thickness:
39.37 – 78.73 µin, 1 – 2 µm
Housing Material:
Nylon 66
PCB Mount Retention:
With
Mating Alignment:
With
Connector Width:
.228 in, 5.8 mm
Connector Mounting Type:
Board Mount
Connector & Contact Terminates To:
Printed Circuit Board
Approved Standards:
CSA LR7189 , UL E28476
Operating Temperature Range:
-40 – 105 °C, -40 – 105 °F
Primary Product Color:
Natural
Operating Voltage:
125 VAC, 125 VDC
Circuit Application:
Power & Signal
Packaging Type:
Box , Tube
Header Type:
Partially Shrouded
Agency/Standard:
CSA , UL
IN STOCK: 0
MOQ for out of Stock Qty: 2250
Multiple: 30
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
2,250
$0.7093
4,500
$0.4365
6,750
$0.3455
9,000
+
$0.3386
English
Chinese
Spanish
