DESCRIPTION
2-879946-8 is a crimp tooling component used in wire termination processes to form and crimp terminal barrels onto wire conductors. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) dimensions, with a typical design point for Area Index (AI) of 80%, where AI is calculated as the ratio of total crimped area to total uncrimped area expressed as a percentage. Critical dimensional parameters include crimp height tolerance of ±0.002 in and crimp width control, with nominal conditions such as CH = 0.073 in, CW = 0.110 in, crimper leg taper of 3.0 degrees, and anvil width of 0.109 in. The tooling must withstand high loads, moderate shock, and shear loading during the plastic deformation and extrusion process. This component is essential for maintaining consistent crimp quality, pull test values, and production throughput in high-volume wire termination and connector assembly operations.
Search Keywords: 28799468
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2-879946-8 RoHS compliant?
Yes, 2-879946-8 is RoHS compliant.
What is the lead time for 2-879946-8?
The standard lead time for 2-879946-8 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
