2-86182-5
TE Connectivity / AMP BrandMOD I POST LP
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
MOD I POST LP
Search Keywords: 2861825
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-86182-5
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908140
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material Finish:
Bright
Contact Base Material:
Brass
Packaging Quantity:
1000
Dielectric Withstanding Voltage (Max):
1200 VAC
Contact Resistance:
12 mΩ
Operating Temperature Range:
-65 – 60 °C
Packaging Method:
Loose Piece
Wire Insulation Support:
Without
PCB Contact Termination Area Plating Material:
Tin
Contact Current Rating (Max):
5 A
Contact Underplating Material:
Nickel
Insulation Resistance:
5000 MΩ
PCB Contact Termination Area Plating Material Thickness:
100 – 200 µin
Contact Mating Area Plating Material:
Tin
Contact Orientation:
Straight
Contact Mating Area Plating Material Thickness:
100 – 200 µin
Contact Type:
Pin
Contact Mating Area Length:
.4 in, 10.16 mm
Termination Post & Tail Length:
.125 in, 3.18 mm
IN STOCK: 0
MOQ for out of Stock Qty: 12500
Factory Lead-Time 18 Weeks
Qty
Unit Price
12,500
$2.041
25,000
$1.043
37,500
$0.710
50,000
+
$0.695
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
