284716-6
TE Connectivity / AMP BrandConn Housing RCP 6 POS 4mm Crimp ST Cable Mount Black Box/Carton Automotive
RoHS Compliant
Bag Packaging
DESCRIPTION
Conn Housing RCP 6 POS 4mm Crimp ST Cable Mount Black Box/Carton Automotive
Search Keywords: 2847166
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
284716-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
24 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 100 °C
IN STOCK: 195
Can Ship immediately
Minimum Order Quantity: 100
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
100
$1.190
300
$1.117
500
$1.083
1,000
$1.036
2,500
$0.975
5,000
$0.929
7,500
$0.902
10,000
+
$0.882
English
Chinese
Spanish
