help desk software
2842168-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2842168-8

TE Connectivity / AMP Brand

8P,2MM,SHRD HDR,DRRT,0.76AU,TB ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2842168-8 is an 8-position, 2 mm pitch PCB mount header designed for board-to-board connector applications. This partially shrouded header features a 2-row configuration with right angle PCB mount orientation and through-hole solder termination. The connector utilizes brass contacts with gold plating (0.76 µm) on the mating area and nickel underplating, supporting a maximum contact current rating of 2 A and operating voltage of 125 VAC. With an operating temperature range of -40°C to +125°C and UL 94V-0 flammability rating, this header is suitable for signal circuit applications in various electronic assemblies requiring reliable board-to-board interconnections.

Search Keywords: 28421688

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2842168-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
Tube
Agency/Standard:
UL
Approved Standards:
UL E28476
Assembly Process Feature:
Without Pick and Place Cover

IN STOCK: 3,420

Can Ship immediately

MOQ for In Stock Qty: 171

MOQ for out of Stock Qty: 171

Multiple: 57

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
171
$3.85
285
$3.84
513
$3.83
855
$3.82
1,710
$2.02
2,565
$1.42
3,420 +
$1.39