help desk software
2834464-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2834464-5

TE Connectivity / AMP Brand

MD REC CONT TIN 26A WG ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2834464-5 is a receptacle side contact terminal for the Dynamic Mini Series connectors, designed for signal transmission on PCB applications. This contact features a nominal cross-section of 0.13-0.17 mm² and accommodates insulation diameters of 0.85-1.10 mm, with a 1.80 mm pitch. The contact is constructed from copper alloy with tin over nickel plating, providing reliable electrical performance with a rated current of 3A and rated voltage of 250V AC / 125V AC. Operating within a temperature range of -40°C to +125°C and meeting UL 1977 and LV 214 standards, this terminal is suitable for industrial applications including automation, robotics, servo drives, and process controllers.

Search Keywords: 28344645

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2834464-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
17000
Package Type:
Reel
Circuit Application:
Signal
Contact Mating Area Plating Material:
Tin
Connector System:
Component-to-Wire
Contact Type:
Receptacle
Contact Current Rating (Max):
3 A
Operating Temperature Range:
-40 – 125 °C, -104 – 257 °F
Wire Size:
26 AWG, .4 mm²
Connector & Contact Terminates To:
Wire & Cable
Packaging Method:
Reel & Box

IN STOCK: 153,000

Can Ship immediately

MOQ for In Stock Qty: 17000

MOQ for out of Stock Qty: 17000

Multiple: 17000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
17,000
$0.1792
34,000
$0.0949
51,000
$0.0668
68,000 +
$0.0655