DESCRIPTION
.100 inch AMPMODU Headers
Search Keywords: 28293992
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2829399-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Body Orientation:
N/A
Gender:
N/A
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Minimum Order Quantity: 17
Price (USD)
Qty
Unit Price
17
$6.92
85
$6.62
170
$6.36
846
$6.11
2,536
+
$5.84
English
Chinese
Spanish
