282840-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

282840-6

Conn Eurostyle Block RCP 6 POS Screw ST Cable Mount 17.5A/Contact

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Eurostyle Block RCP 6 POS Screw ST Cable Mount 17.5A/Contact

Search Keywords: 2828406

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
282840-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
RCP
Termination Method:
Screw
Number of Circuits:
6
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
17.5/Contact A
Wire Size:
12-30 AWG
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 282840-6 discontinued?

Yes, 282840-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 282840-6 RoHS compliant?

Yes, 282840-6 is RoHS compliant.

What is the lead time for 282840-6?

The standard lead time for 282840-6 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,800

Can Ship immediately

Minimum Order Quantity: 124

Price (USD)

Qty
Unit Price
124
$0.494
250
$0.485
500
$0.475
1,000
$0.466
2,500 +
$0.456

Tools/3D Models

Product Guides