282832-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

282832-3

Terminal Block Header - Male Pins - Unshrouded - 3 Position - 1 Row - 0.197" (5.00mm) Pitch - Vertical - Solder Termination - PCB Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 282832-3 from TE Connectivity / AMP Brand is vertical PCB mount terminal block unshrouded header with male pins, 3 positions, 1 row, 0.197" (5.00mm) pitch and solder termination. Operating temperature range is from -40 to 105 °C ( -40 to 221 °F ).

Product Highlights:

  • Connector
  • Connector Type = Header
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable

Search Keywords: 2828323

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
282832-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
12/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 282832-3 RoHS compliant?

Yes, 282832-3 is RoHS compliant.

What is the lead time for 282832-3?

The standard lead time for 282832-3 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,200

Can Ship immediately

Minimum Order Quantity: 400

Multiple: 200

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
400
$0.3906
600
$0.3688
2,600
$0.3397
5,000
$0.2810
7,600
$0.2651
10,000
$0.2418
15,000
$0.2357
25,000 +
$0.2124