2821262-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2821262-1

SFP28 DIRECT ATTACH CA, 0.5M, 33AWG ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2821262-1 is an SFP28 to SFP28 straight assembly cable designed for high-speed optical module interconnection. This cable assembly features a 0.5 meter length with 33 AWG wire gauge, providing a compact solution for direct SFP28 module connections. The product is part of TE Connectivity's EEPROM-mapped SFP28 assembly line, which includes standardized EEPROM configurations for vendor identification and compliance tracking. The assembly supports passive cable specification compliance and is suitable for data center and telecommunications applications requiring reliable SFP28 connectivity.

Search Keywords: 28212621

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2821262-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Cable Assembly Type:
Pluggable / Direct Attach
Cable Assembly Category:
High Speed , Industry Standard
Cable Assembly Length:
1.64 ft, .5 m
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2821262-1 discontinued?

Yes, 2821262-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2821262-1 RoHS compliant?

Yes, 2821262-1 is RoHS compliant.

What is the lead time for 2821262-1?

The standard lead time for 2821262-1 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 125

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$42.93
9
$42.12
17
$41.33
33
$40.53
50 +
$39.75

Tools/3D Models

Product Guides