281838-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

281838-6

Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 281838-6 from TE Connectivity / AMP Brand is cable mount connector housing HE13/HE14 series, receptacle with female socket contacts, 6 positions, 1 row, 0.100" (2.54mm) pitch and crimp termination. This housing has 3A maximum contact current rating. Operating temperature range are from -55 to 125 °C ( -67 to 257 °F ).

Product Highlights:

  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 6
  • Housing Type = Receptacle
  • Number of Rows = Single

Search Keywords: 2818386

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
281838-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6

FREQUENTLY ASKED QUESTIONS

Is 281838-6 RoHS compliant?

Yes, 281838-6 is RoHS compliant.

What is the lead time for 281838-6?

The standard lead time for 281838-6 is approximately 40 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 120

Can Ship immediately

Buy all 120 in-stock or the regular minimum order quantity of 500

Stock lot only: 120

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 40 Weeks

Price (USD)

Qty
Unit Price
1
$0.2923
500
$0.2657
1,000
$0.2603
2,500
$0.2532
5,000
$0.2478
7,500
$0.2446
10,000
$0.2424
15,000
$0.2392
25,000 +
$0.2235