280360
The 280360 is a 6-position, single-row receptacle connector housing with a 2.54 mm centerline for crimp-style socket contacts. ...
DESCRIPTION
The 280360 is a single-row, 6-position receptacle housing from the AMPMODU Mod II series, designed for crimp-on, snap-in socket contacts. It features a standard 2.54 mm centerline, a detent latching mechanism for secure mating, and is constructed from black, glass-filled thermoplastic with a UL 94V-1 flammability rating. This housing is suitable for wire-to-board or wire-to-wire connections in a variety of electronic applications requiring a reliable and modular interconnect system.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 280360
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 280360 RoHS compliant?
Yes, 280360 is RoHS compliant.
What is the lead time for 280360?
The standard lead time for 280360 is approximately 30 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8,057
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 30 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
