2-6609106-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-6609106-7

PS0SXDH3A=C1170 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PS0SXDH3A is a versatile P Series CHAMELEON power entry module designed for compact power distribution applications. The module features snap-in mounting, a standard IEC 60321-1 C14 power inlet, dual voltage selection capability, and an optional DPST on/off switch with general purpose EMI filtering. It supports both North American and metric fusing capabilities with a 10A current rating, providing all five power entry functions in a small footprint design. The module's modular construction allows flexible feature selection without requiring panel cutout modifications, making it ideal for international market applications requiring adaptable power entry solutions with EMI filtering for general purpose use.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • Medical Application
  • Mount Style = Snap-in

Search Keywords: 266091067

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-6609106-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
80
Package Type:
BOX
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
10 to 30000 KHz
Operating Temperature:
-10 to 40 °C

FREQUENTLY ASKED QUESTIONS

Is 2-6609106-7 RoHS compliant?

Yes, 2-6609106-7 is RoHS compliant.

What is the lead time for 2-6609106-7?

The standard lead time for 2-6609106-7 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 82

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$26.08
5
$24.58
10
$24.51
25
$23.85
80
$23.21
160
$21.90
320 +
$21.76