2-6609104-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-6609104-9

IEC Filter - 250 VAC - Standard - 10 A - Quick Connect. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This emi/rfi filtered 2-6609104-9 plug connector from TE Connectivity will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has a male type gender. This connector has a single port. This device has a maximum current rating of 10 A/contact. It has an operating frequency of 30K to 30000K Hz. This product is 55.62 mm tall. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method.

Search Keywords: 266091049

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-6609104-9
Alias/AKA:
PE0S0DSXB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
48
Package Type:
BOX
Type:
EMI/RFI Filtered
Body Orientation:
Right Angle
Gender:
M
Mounting:
Flange Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C

FREQUENTLY ASKED QUESTIONS

Is 2-6609104-9 RoHS compliant?

Yes, 2-6609104-9 is RoHS compliant.

What is the lead time for 2-6609104-9?

The standard lead time for 2-6609104-9 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 420

Can Ship immediately

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$46.85
5
$43.23
10
$33.72
48
$32.71
96
$32.63
144
$32.38
288 +
$32.14