help desk software
2-521229-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-521229-1

TE Connectivity / AMP Brand

PL EXII & FASTON 250 HSG 2P NAT ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-521229-1 is a receptacle terminal housing featuring a 2-position configuration with 15.11 mm centerline spacing and straight terminal orientation. Constructed from nylon material with a natural color finish, this housing incorporates the Positive Lock 250 design for secure mating alignment and contact retention. It operates reliably across a temperature range of -40°C to 130°C and meets UL 94V-0 flammability requirements with a glow wire rating of 750°C. This housing is ideal for automotive electrical systems, industrial connectors, and applications requiring robust cable-mount connections with positive locking mechanisms to ensure reliable contact integrity.

Search Keywords: 25212291

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-521229-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Bag
Packaging Quantity:
1
Housing Material:
Nylon
Number of Rows:
1
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
Glow Wire Rating:
GWT 750°C (Without Flame)
UL Flammability Rating:
UL 94V-0
Mating Alignment:
With
Number of Positions:
2
Packaging Method:
Package
Terminal Orientation:
Straight
Sealable:
No
Mounting Style:
Free Hanging
Terminal & Splice Type:
Receptacle
Centerline:
.595 in, 15.11 mm
Mating Retention:
With
Housing Type:
Receptacle Housing
Housing Color:
Natural
Product Type:
Terminal Housing
Insulated:
Yes

IN STOCK: 1,653

Can Ship immediately

You may purchase all in-stock quantity of 1,653

Stock lot only: 1653

MOQ for In Stock Qty: 25000

MOQ for out of Stock Qty: 25000

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$0.2383
25,000 +
$0.2166