help desk software
2-5120527-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-5120527-1

TE Connectivity / AMP Brand

1FHP,64,30A/S,R,N,S10,12,13,15 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-5120527-1 is a 64-position mezzanine plug connector assembly designed for board-to-board interconnect applications conforming to IEEE 1386 standards. This connector features a 1.0 mm centerline pitch with surface mount termination and vertical PCB mounting orientation, supporting stack heights of 10.00 mm and 13.00 mm. The contact system utilizes phosphor bronze base material with gold plating (0.76 µm) on mating areas and matte tin on termination areas, providing a rated current of 0.8 A and operating voltage of 250 VAC/VDC. The connector operates over a temperature range of -55°C to +110°C and is RoHS/ELV compliant with UL 94V-0 flammability rating. Ideal for signal transmission in mezzanine board-to-board configurations, this connector offers reliable performance with PCB mount retention via locating posts.

Search Keywords: 251205271

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-5120527-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C

IN STOCK: 0

MOQ for out of Stock Qty: 800

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
800
$20.84
1,600
$10.64
2,400
$7.24
3,200 +
$7.10