help desk software
2408840-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2408840-5

TE Connectivity / AMP Brand

Socket Contact of HCI 6.2mm Pitch ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2408840-5 is a socket contact component for TE Connectivity's High-Current Interconnect (HCI) 6.2mm centerline pitch connector system designed for wire-to-board and wire-to-wire applications. This socket contact is rated for AWG 16-14 wire gauges and supports current levels up to 20 A, making it suitable for high-power interconnect requirements. The connector system features straight PCB mounting with through-hole (DIP) termination, square termination posts, and keying technology that ensures proper orientation during assembly and enables interchangeability with industry standard designs. The HCI 6.2 system is widely used in industrial equipment such as robotics and production controls, as well as in business equipment and appliances including refrigerators, air conditioning units, and dishwashers where reliable high-current connections are essential.

Search Keywords: 24088405

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2408840-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1461
4,000
$0.1397
6,000
$0.1377
8,000
$0.1358
26,000
$0.1167
50,000
$0.0993
100,000
$0.0846
150,000 +
$0.0844