help desk software
2388688-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2388688-1

TE Connectivity / AMP Brand

The 2388688-1 is a 34-position, 180-degree (straight) SUPERSEAL series header connector for PCB mounting. ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2388688-1 is a 34-position, 180-degree SUPERSEAL header featuring Coding 1 configuration. It is constructed with a black PBT/PET housing, copper alloy pins with an Au/Ni/Sn finish, and a silicon seal for environmental protection. This connector is designed for reliability in harsh conditions, operating over a temperature range of -40°C to +125°C and providing a minimum insulation resistance of 100 MΩ at 500V DC. Intended for PCB applications, it mates with plug part number 4-1437290-0, making it suitable for sealed wire-to-board connections in various electronic systems.

Search Keywords: 23886881

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2388688-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
168
Package Type:
Carton

IN STOCK: 97

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 210

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$34.96
50
$34.87
100
$34.78
210
$34.69
420
$18.31
630
$12.59
840 +
$12.34