help desk software
2388600-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2388600-1

TE Connectivity / AMP Brand

MAINTENANCE-LABEL-BK-282 ...

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2388600-1 is a maintenance label kit designed for quality control, preventive maintenance, and equipment tracking in industrial environments. The kit contains 282 pre-printed removable labels made from vinyl base material, including 150 "TESTED" labels (50.8 × 12.7 mm), 72 "PREVENTATIVE MAINTENANCE" labels (50.8 × 15.9 mm), 30 "OUT OF SERVICE" labels (50.8 × 12.7 mm), and 30 "DEFECTIVE DO NOT USE" labels (50.8 × 12.7 mm). The labels feature a total thickness of 0.120 mm including adhesive and maintain legibility after 100 rubs with an eraser per SAE AS 4952, resist solvents per MIL STD 202 Method 215, and withstand exposure to isopropyl alcohol, oils, grease, diesel fuel, salt solution, and detergents. The labels demonstrate excellent adhesion to multiple surfaces with peel forces ranging from 22 N/25mm on stainless steel to 34 N/25mm on epoxy painted surfaces, and maintain performance through thermal cycling from -50°C to +90°C and heat aging at 100±2°C for 168 hours. These removable labels are ideal for maintenance personnel, quality control operators, and technicians who require durable, write-on capable identification for equipment testing, maintenance scheduling, and service status tracking in industrial workshops and manufacturing environments.

Search Keywords: 23886001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2388600-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3919905060
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
282
Package Type:
KIT
Packaging Quantity:
282
Label Type:
Calibration Labels
Label Style:
Die-Cut
Printer Technology:
Hand-Writable
Label Finish:
Gloss
Label Thickness:
120 Micron
Packaging Method:
Booklet
Operating Temperature Range:
-40 – 80 °C, -40 – 176 °F
Primary Product Color:
Multi-Colored
Product Width:
2 in, 50.8 mm
Primary Product Material:
Vinyl

IN STOCK: 8,460

Can Ship immediately

Minimum Order Quantity: 564

Multiple: 282

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
564
$0.1946
1,128
$0.1860
2,538
$0.1809
5,076
$0.1767
7,614
$0.1645
25,098
$0.1576
50,196
$0.1535
100,110 +
$0.1505