help desk software
2385009-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2385009-5

TE Connectivity / AMP Brand

5P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2385009-5 is a Buchanan push-in clamp PCB header connector designed for industrial control applications requiring tool-less wire insertion and termination. This 180° mounting header features a 5.08 mm pitch with 5 positions, enabling flexible integration into high-density signal and power applications. The connector is constructed with polyamide housing (UL94 V0, light green), copper alloy tin-plated terminals, and stainless steel springs, delivering robust performance across operating temperatures from -40°C to 105°C. With a 300 V operating voltage rating, 16 A current capacity, and 1600 VAC insulation withstand voltage, this connector is well-suited for servo drives, industrial PLC controls, safety modules, and power supply units. The push-in clamp termination technology eliminates the need for tools and reduces installation labor time by up to 80% compared to traditional screw-clamp alternatives.

Search Keywords: 23850095

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2385009-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Box

IN STOCK: 3,200

Can Ship immediately

MOQ for In Stock Qty: 65

MOQ for out of Stock Qty: 65

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
65
$2.48
250 +
$2.47