2-382462-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-382462-3

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights:

  • DIP Socket
  • Number of Positions = 8
  • Row-to-Row Spacing = 7.87 mm
  • Thru Hole
  • Mount Style = Vertical

Search Keywords: 23824623

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-382462-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5200
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
8
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2-382462-3 discontinued?

Yes, 2-382462-3 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-382462-3 RoHS compliant?

Yes, 2-382462-3 is RoHS compliant.

What is the lead time for 2-382462-3?

The standard lead time for 2-382462-3 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,257

Can Ship immediately

Minimum Order Quantity: 100

Price (USD)

Qty
Unit Price
100
$0.2130
1,000
$0.1876
2,500
$0.1835
5,200
$0.1807
10,400
$0.1780
26,000
$0.1752
52,000
$0.1726
104,000 +
$0.1700

Tools/3D Models

Product Guides