help desk software
2377130-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2377130-4

TE Connectivity / AMP Brand

EP II plug housing, 4P, NON-GWT ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2377130-4 is a receptacle housing designed for single-row, non-GWT Economy Power 11 connectors with a 4-position configuration. The housing is molded from nylon material (UL94 V-0, natural color) and features dimensional specifications of 14.36 mm (DIM C), 12.42 mm (DIM B), and 16.40 mm (DIM A) with standard tolerances. The housing accepts terminals 2377991-I or 2377997-I and is compatible with recommended mating headers J-2375267-I or I-2384268-I, with optional TPA support for I-2132782-2 or I-1744544-I. This connector housing is commonly used in power distribution and industrial applications requiring reliable, compact single-row connections.

Search Keywords: 23771304

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2377130-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 450

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
450
$0.1181
3,000
$0.1139
5,000
$0.1119
8,000
$0.1102
25,000
$0.0903
50,000
$0.0836
100,000
$0.0815
150,000 +
$0.0803