help desk software
2375269-6 by te connectivity / amp brand
Image is representational - see mfr. specs

2375269-6

TE Connectivity / AMP Brand

11P Unshrouded Header Selective Pin,GWT ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2375269-6 is a Glow Wire test compliant Economy Power II (EP II) connector header assembly designed for wire-to-board applications in home appliances. The connector supports 2 to 12 single-row positions with a 0.156" (3.96 mm) centerline spacing and accommodates wire sizes from 0.33 to 1.33 mm² (22 to 16 AWG). It is rated for 600 VAC at 11.5 A and operates reliably across a temperature range of -55°C to +105°C. The assembly features lance-less terminals with tin-plated copper alloy contacts, housing locking latches, and polarization tabs to ensure proper mating. Compliant with IEC/EN 60335-1 Glow Wire flammability requirements and UL 94 V-O material standards, this connector reduces end-product testing time and expense for appliance manufacturers requiring glow wire certification.

Search Keywords: 23752696

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2375269-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Bag

IN STOCK: 1,400

Can Ship immediately

Minimum Order Quantity: 700

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
700
$0.4425
1,400
$0.4245
2,800
$0.4065
5,600
$0.3885
7,700
$0.3803
10,500
$0.3722
15,400
$0.3623
25,200 +
$0.3061