help desk software
2375269-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2375269-3

TE Connectivity / AMP Brand

5P Unshrouded Header Selective Pin,GWT

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5P Unshrouded Header Selective Pin,GWT

Search Keywords: 23752693

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2375269-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Bag
Number of Positions:
3
Centerline (Pitch):
.156 in, 3.96 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Retention:
With
Connector & Housing Type:
Housing for Male Terminals
Connector Product Type:
Housing Assembly
Contact Current Rating (Max):
12.3 A
Primary Product Color:
Natural
Circuit Application:
Power & Signal
Connector System:
Wire-to-Board
Sealable:
No
Termination Method to Wire & Cable:
Crimp
Connector & Contact Terminates To:
Printed Circuit Board
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Number of Rows:
1

IN STOCK: 1,400

Can Ship immediately

You may purchase all in-stock quantity of 1,400

Stock lot only: 1400

MOQ for In Stock Qty: 1500

MOQ for out of Stock Qty: 1500

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$0.2827
1,500
$0.2570
2,250
$0.2399
3,000 +
$0.2351