2375267-9
TE Connectivity / AMP Brand9P Unshrouded Header Full Pin,NGWT
RoHS Compliant
Bag Packaging
DESCRIPTION
9P Unshrouded Header Full Pin,NGWT
Search Keywords: 23752679
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2375267-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
850
Package Type:
Bag
Number of Rows:
1
Contact Current Rating (Max):
12.3 A
Centerline (Pitch):
.156 in, 3.96 mm
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Housing Type:
Housing for Male Terminals
Connector System:
Wire-to-Board
Sealable:
No
Connector & Contact Terminates To:
Printed Circuit Board
Primary Product Color:
Natural
Mating Retention:
With
Circuit Application:
Power & Signal
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Termination Method to Wire & Cable:
Crimp
Connector Product Type:
Housing Assembly
Number of Positions:
9
IN STOCK: 850
Can Ship immediately
Minimum Order Quantity: 150
Factory Lead-Time 11 Weeks
Price (USD)
Qty
Unit Price
150
$0.4287
850
$0.3808
1,700
$0.3653
2,550
$0.3562
5,100
$0.3407
7,650
$0.3316
10,200
$0.3251
15,300
+
$0.3160
English
Chinese
Spanish
