help desk software
2375267-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2375267-2

TE Connectivity / AMP Brand

2P Unshrouded Header Full Pin,NGWT ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2375267-2 is a Glow Wire test compliant Economy Power II (EP II) potted header assembly connector designed for wire-to-board connectivity in home appliances and similar applications. The connector features a 0.156" (3.96 mm) centerline pitch with lance-less terminals and supports wire sizes from 0.33 to 1.33 mm² (22 to 16 AWG). It is rated for 600 VAC voltage and 11.5 A current, with an operating temperature range of -55 to 105°C. The assembly is constructed with tin-plated copper alloy contacts and meets UL 94 V-O flammability requirements, achieving a Glow Wire Flammability Index (GWFI) of 850°C and Glow Wire End-Product Test (GWEPT) of 750°C with no flame. This product is ideal for applications requiring safety compliance and reduced end-product testing time in household appliances.

Search Keywords: 23752672

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2375267-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3800
Package Type:
Bag

IN STOCK: 6,874

Can Ship immediately

MOQ for In Stock Qty: 3800

MOQ for out of Stock Qty: 3800

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
3,800
$0.1342
5,700
$0.1253
7,600 +
$0.1228