DESCRIPTION
EP3.96 Potted Header,GWT,8P
Search Keywords: 23747878
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2374787-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bag
Centerline (Pitch):
.156 in, 3.96 mm
Mating Retention:
With
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
8
Connector Mounting Type:
Cable Mount (Free-Hanging)
Number of Rows:
1
Contact Current Rating (Max):
12.3 A
Connector System:
Wire-to-Board
Primary Product Color:
Natural
Connector Product Type:
Housing Assembly
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Power & Signal
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Sealable:
No
Termination Method to Wire & Cable:
Crimp
IN STOCK: 500
Can Ship immediately
Minimum Order Quantity: 500
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
500
$0.5124
1,000
$0.4895
2,500
$0.4619
5,000
$0.4492
7,500
$0.4481
10,000
$0.4373
15,000
$0.4362
25,000
+
$0.3739
English
Chinese
Spanish
