help desk software
2372484-3 by te connectivity / amp brand
Image is representational - see mfr. specs

2372484-3

TE Connectivity / AMP Brand

PCIEG4,SMT,STRADDLE,98POS,G/F ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2372484-3 is a PCI Express Generation 4 board-to-board connector designed for signal transmission in PCB applications. This 98-position connector features a 1 mm centerline pitch and straddle mount orientation, with a maximum contact current rating of 1.1 A. The connector operates within a temperature range of -40°C to +85°C and features gold plating with a contact mating area thickness of 0.025 µm. The black housing is EU RoHS compliant and halogen-free, making it suitable for high-speed computing, server, and data center applications requiring reliable PCI Express connectivity.

Search Keywords: 23724843

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2372484-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray

IN STOCK: 4,400

Can Ship immediately

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
40
$12.96
280
$12.92
520
$12.89
1,200
$12.86
2,400
$6.57
3,600
$4.47
4,800 +
$4.39